Christmas Opening Hours and Delivery Dates here

MH 2101-0100-03 RJ45 Socket Horizontal 8P8C Silver 1pc

Order Code:

05-2637

Brand: MH MPN: 2101-0100-03 EAN-13: 2050002346604
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The MH Connectors MHRJJ88NFRAS RJ45 mounting socket is a horizontal mount connector with silver contacts, featuring an 8P8C configuration. This high-quality socket is suitable for use in networking applications, compatible with Cat 5, Cat 6, and Cat 7 Ethernet cables. Ideal for professional and industrial setups, it provides reliable connectivity in RJ45 receptacle implementations.
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Gold on nickel
Factory colour Silver
Height 12.95mm
Length 18.67mm
Material (details) Brass, nickel plated
Misc Attribute 1 MHRJJ88NFRAS
Misc Attribute 2 Shielded
Width 14.61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot