MH 2101-0110-12 Socket RJ12 6P6C Black Vertical Mount

MPN
2101-0110-12
Brand
MH
EAN-13
2050002346529
Order Code
05-2642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

The MH Connectors MHRJJ66NFV RJ12-mounted socket is manufactured by MH Connectors and features a 6P6C pin configuration. This black vertical socket is typically used in network applications for connecting RJ12 cables. It is suitable for settings requiring reliable data transfer and is compatible with various Ethernet standards.
Type RJ12
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Socket, vertical vertical
Contact Material Gold on nickel
Factory colour Black
Height 16.38mm
Length 15.88mm
Material (details) Plastic
Misc Attribute 1 MHRJJ66NFV
Misc Attribute 2 Unshielded
Width 13.46mm

Reviews

Be the first to submit a review

Trustpilot