MH 2101-0100-02 RJ12 Socket Horizontal Mount 6P6C Silver

MPN
2101-0100-02
Brand
MH
EAN-13
2050002346598
Order Code
05-2636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.952
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

The MH Connectors MHRJJ66NFRAS RJ12-mounted socket, model 2101-0100-02, features a horizontal mount with 6P6C silver pins and is designed for network connectivity applications. Ideal for use in networking environments, this RJ45 socket integrates smoothly into cat 5, cat 6, and cat 7 systems, supporting efficient and reliable connections. Manufactured by MH Connectors, it is suitable for various Ethernet and communication installations.
Type RJ12
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Gold on nickel
Factory colour Silver
Height 12.95mm
Length 18.67mm
Material (details) Brass, nickel plated
Misc Attribute 1 MHRJJ66NFRAS
Misc Attribute 2 Shielded
Width 14.61mm

Reviews

Be the first to submit a review

Trustpilot