MH 2101-0100-13 RJ45 Socket Horizontal Mount 8P8C Black 1pc

MPN
2101-0100-13
Brand
MH
EAN-13
2050002346574
Order Code
05-2639
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.926
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

MH Connectors' MHRJJ88NFRA is a black RJ45 mounting socket designed for horizontal mounting with 8P8C pin configuration. This network connector is suitable for Cat 5, Cat 6, and Cat 7 Ethernet applications. It is commonly used in creating reliable network connections for both home and office settings.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Gold on nickel
Factory colour Black
Height 16mm
Length 20.6mm
Material (details) Plastic
Misc Attribute 1 MHRJJ88NFRA
Misc Attribute 2 Unshielded
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot