Merten 348319 Aqua design Blind Switch Polar White 1 piece |
09-9310
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.46
Price per unit Ex VAT
|
Switch product range |
Polar white |
|
|
|
Polycarbonate |
MERTEN 348319 Accessories for electrical switches
|
|
|
|
Blind |
Aquadesign |
|
|
|
Merten 391619 Blind System Polar White Switch 1 piece Merten Range |
09-9311
|
|
Despatched within 4 working days - 22 in stock
|
1+ £11.05
Price per unit Ex VAT
|
Switch product range |
Polar white |
|
|
|
Polycarbonate |
MERTEN 391619 Accessories for electrical switches
|
|
|
|
Blind |
Systemm |
|
|
|
Merten 400219 Aqua design Frame Cover White Universal Compatibility |
09-9312
|
|
Back order - 54 availableBack-order availability date - 30/10/2026
|
1+ £17.00
Price per unit Ex VAT
|
Switch product range |
Polar white |
|
IP44 |
|
Polycarbonate |
MERTEN 400219 white wall plate/switch cover
|
|
Frame |
|
Cover |
Aquadesign |
|
|
|
Merten 432125 Cover Toggle Switch White Thermoplastic 1 piece |
09-9323
|
|
Despatched within 4 working days - 4 in stock
|
2+ £3.61
Price per unit Ex VAT
|
Switch product range |
White |
|
IP20 |
|
Polycarbonate |
MERTEN 432125 white wall plate/switch cover
|
|
Cover |
|
Toggle switch |
Systemm |
|
|
|
Merten 478125 M System M White Frame Cover Single Switch Range 1 piece |
09-9325
|
|
Despatched within 4 working days - 59 in stock
|
2+ £2.46
| 2+ |
£2.46 |
| 10+ |
£2.31 |
| 50+ |
£2.25 |
Price per unit Ex VAT
|
Switch product range |
White |
|
IP20 |
|
Polycarbonate |
MERTEN 478125 Accessories for electrical switches
|
|
Frame |
|
Cover |
Systemm |
|
|
|
Merten 484219 Frame Cover System M Polar White 1 piece Switch Range |
09-9327
|
|
Despatched within 4 working days - 33 in stock
|
1+ £4.93
Price per unit Ex VAT
|
Switch product range |
Polar white |
|
IP20 |
|
Polycarbonate |
MERTEN 484219 Accessories for electrical switches
|
|
Frame |
|
Cover |
Systemm |
|
|
|
Merten 486114 Frame Cover System M Anthracite Switch 1 piece |
09-9328
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.29
Price per unit Ex VAT
|
Switch product range |
Anthracite |
|
IP20 |
|
Polycarbonate |
MERTEN 486114 Accessories for electrical switches
|
|
Frame |
|
Cover |
Systemm |
|
|
|
Merten 518344 Aqua design Intermediate Frame White Adapter Switch 1piece |
09-9330
|
|
Despatched within 4 working days - 1 in stock
|
1+ £5.59
Price per unit Ex VAT
|
Switch product range |
White |
|
|
|
Polycarbonate |
Merten 518344 Adapter white
|
|
Intermediate frame |
|
|
Aquadesign |
|
|
|
Merten MEG2300-0319 Socket System Polar White 16A Thermoplastic |
09-9336
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.03
Price per unit Ex VAT
|
Socket |
Polar white |
1 |
IP20 |
|
Polycarbonate |
MERTEN MEG 2300 0319 CEE 7/3 white socket
|
|
|
16A |
|
Systemm |
|
|
250V |
Merten MEG2300-0419 Socket Polar White Thermoplastic CEE 7/3 7/4 Compatible |
09-9337
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.85
Price per unit Ex VAT
|
Socket |
Polar white |
1 |
IP20 |
|
Polycarbonate |
MERTEN MEG 2300-0419 CEE 7/3 white socket
|
|
|
16A |
|
Systemm |
|
0.08 |
250V |
Merten MEG2301-0414 Socket System Anthracite Type F 16A 1piece |
09-9340
|
|
Despatched within 4 working days - 25 in stock
|
1+ £9.35
Price per unit Ex VAT
|
Socket |
Anthracite |
1 |
IP20 |
|
Polycarbonate |
MERTEN MEG 2301 0414 type F anthracite socket
|
|
|
16A |
|
Systemm |
|
0.08 |
250V |
Merten MEG2301-0619 Socket System M Polar White Switch Range 1 piece |
09-9342
|
|
Back order - 167 availableBack-order availability date - 30/10/2026
|
1+ £6.50
Price per unit Ex VAT
|
Socket |
Polar white |
1 |
IP20 |
|
Duroplast |
MERTEN MEG 2301-0619 type F white socket
|
|
|
16A |
|
Systemm |
|
0.09 |
250V |
Merten MEG2330-0319 Cover Plate Polar White Switch Range 1 piece |
09-9343
|
|
Despatched within 4 working days - 44 in stock
|
1+ £5.18
Price per unit Ex VAT
|
PG socket |
Polar white |
1 |
|
Child safety |
|
MERTEN CENTRAL PLATE POLAR WHITE MEG 2330 0319
|
Screw fastening |
Cover |
|
|
|
|
|
|
Merten MEG3155-0000 Insert Twin Rocker Switch 10A Metallic 1 piece |
09-9345
|
|
|
1+ £25.33
Price per unit Ex VAT
|
Switch product range |
|
|
IP20 |
Child safety |
|
MERTEN MEG 3155 0000 Push button switch 1P metallic electric switch
|
Screw fastening |
Insert |
10A |
Twin rocker switch |
|
250V |
|
|
Merten MEG3755-0000 Insert Shutter Button Metallic 10A 1piece Product Range |
09-9346
|
|
Despatched within 4 working days - 2 in stock
|
1+ £25.50
Price per unit Ex VAT
|
Switch product range |
White |
|
IP20 |
|
|
Push button switch 1P metallic MERTEN MEG 3755-0000 Electric Switch
|
Screw fastening |
Insert |
10A |
Shutter button |
|
250V |
|
|
Merten MEG3900-0000 1 piece Switch Cover Green Compatible with Merten |
09-9347
|
|
Despatched within 4 working days - 53 in stock
|
3+ £1.70
Price per unit Ex VAT
|
Switch product range |
|
|
|
|
|
MERTEN MEG 3900 0000 green wall plate/switch cover
|
|
Cover |
|
|
|
|
0.02 |
|