Merten 400219 Aqua design Frame Cover White Universal Compatibility

MPN
400219
Brand
Merten
EAN-13
4042811014247
Order Code
09-9312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 30/10/2026

Merten manufactures the Frame Cover Aqua design in polar white, reference number 400219. This product is part of the Merten switch product range, designed for modern interior switch installations. It is typically used for enhancing the aesthetic of wall-mounted switches.
Type Switch product range
Colour Polar white
IP Rating IP44
Material Polycarbonate
Misc Attribute
MERTEN 400219 white wall plate/switch cover
Switch type component Frame
Switch type function Cover
Type series Aquadesign

Reviews

Be the first to submit a review

Trustpilot