Merten MEG2300-0319 Socket System Polar White 16A Thermoplastic

MPN
MEG2300-0319
Brand
Merten
EAN-13
4042811138127
Order Code
09-9336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Merten MEG2300-0319 is a polar white socket, part of the Switch product range. It is designed for versatile use in residential and commercial electrical installations. This product is typically applied in environments where reliable and aesthetically pleasing socket solutions are needed.
Type Socket
Number of Gangs 1
Colour Polar white
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN MEG 2300 0319 CEE 7/3 white socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot