Merten 484219 Frame Cover System M Polar White 1 piece Switch Range

MPN
484219
Brand
Merten
EAN-13
4011281893812
Order Code
09-9327
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Merten Frame Cover System M Polar white 484219, manufactured by Merten, is part of the Switch product range and typically used for covering switches. This frame cover is designed for aesthetic integration in modern interiors. With the polar white finish, it seamlessly blends into various decor styles, ensuring a clean and professional look.
Type Switch product range
Colour Polar white
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN 484219 Accessories for electrical switches
Switch type component Frame
Switch type function Cover
Type series Systemm

Reviews

Be the first to submit a review

Trustpilot