Merten MEG2301-0414 Socket System Anthracite Type F 16A 1piece

MPN
MEG2301-0414
Brand
Merten
EAN-13
4042811138493
Order Code
09-9340
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Merten's MEG2301-0414 socket system in anthracite is part of their switch product range. This durable and stylish component is designed for efficient power management. It is typically used in residential and commercial building installations to enhance electrical connectivity.
Type Socket
Number of Gangs 1
Colour Anthracite
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN MEG 2301 0414 type F anthracite socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot