Merten MEG3755-0000 Insert Shutter Button Metallic 10A 1piece Product Range

MPN
MEG3755-0000
Brand
Merten
EAN-13
4042811144869
Order Code
09-9346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Merten MEG3755-0000 is an insert shutter button from the switch product range, designed for easy control of electronic shutters. Manufactured by Merten, it features a user-friendly interface and reliable operation. Typical applications include residential or commercial spaces where precise shutter adjustment is required.
Type Switch product range
Colour White
IP Rating IP20
Misc Attribute
Push button switch 1P metallic MERTEN MEG 3755-0000 Electric Switch
Mounting Type Screw fastening
Nominal Current 10A
Nominal Voltage 250V
Switch type component Insert
Switch type function Shutter button

Reviews

Be the first to submit a review

Trustpilot