Merten 486114 Frame Cover System M Anthracite Switch 1 piece

MPN
486114
Brand
Merten
EAN-13
4011281895304
Order Code
09-9328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Merten Frame Cover System M Anthracite 486114 is part of the switch product range by Merten, designed to provide a sleek and modern aesthetic. This product features a durable construction and an elegant anthracite finish, suitable for contemporary interiors. It is commonly used in residential and commercial settings to enhance the appearance of light switches and electrical outlets.
Type Switch product range
Colour Anthracite
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN 486114 Accessories for electrical switches
Switch type component Frame
Switch type function Cover
Type series Systemm

Reviews

Be the first to submit a review

Trustpilot