Merten 432125 Cover Toggle Switch White Thermoplastic 1 piece

MPN
432125
Brand
Merten
EAN-13
4042811043131
Order Code
09-9323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Merten manufacture the Cover Toggle Switch System M White 432125, a component in the Merten 432125 Switch product range. It features a sleek, modern design intended to complement residential and commercial interiors. Typically used for controlling lighting, this durable switch provides reliable everyday functionality.
Type Switch product range
Colour White
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN 432125 white wall plate/switch cover
Switch type component Cover
Switch type function Toggle switch
Type series Systemm

Reviews

Be the first to submit a review

Trustpilot