Merten 478125 M System M White Frame Cover Single Switch Range 1 piece

MPN
478125
Brand
Merten
EAN-13
4042811043742
Order Code
09-9325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.31
50+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Merten's frame cover system in white, model 478125, is part of their switch product range. It offers a sleek and durable design ideal for modern interior settings. Typically used in residential or commercial electrical installations, it ensures a neat and finished appearance for switches.
Type Switch product range
Colour White
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN 478125 Accessories for electrical switches
Switch type component Frame
Switch type function Cover
Type series Systemm

Reviews

Be the first to submit a review

Trustpilot