Merten MEG2301-0619 Socket System M Polar White Switch Range 1 piece

MPN
MEG2301-0619
Brand
Merten
EAN-13
4042811138530
Order Code
09-9342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 167 availableBack-order availability date - 30/10/2026

The Merten Socket System M Polar white MEG2301-0619, manufactured by Merten, is part of the Switch product range. It is designed for compatibility with Merten's modular systems and offers a sleek, modern appearance. Typically used in residential or commercial buildings, this socket system ensures reliable and secure electrical connections.
Type Socket
Number of Gangs 1
Colour Polar white
IP Rating IP20
Material Duroplast
Misc Attribute
MERTEN MEG 2301-0619 type F white socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot