Mean Well HEP-150-36A Industrial PSU 36V DC 4.2A 150W AC/DC Converters |
16-9232
|
|
Despatched within 4 working days - 3 in stock
|
1+ £76.32
Price per unit Ex VAT
|
|
150W |
Open end cable |
(L x W x H) 228 x 68 x 38.8 mm |
4.2A |
|
38.8mm |
305V AC |
36V DC |
|
228mm |
Industrial PSU |
|
4.2A |
90V AC |
|
|
70°C |
164100h |
1 |
Mean Well HRP-600-48 SMPSU 48 V DC 13 A 624 W AC/DC PSUs |
16-9241
|
|
Despatched within 4 working days - 2 in stock
|
1+ £172.37
Price per unit Ex VAT
|
|
624W |
Screw terminal |
(L x W x H) 218.00 x 105.00 x 63.50 mm |
13A |
|
63.50mm |
264V AC |
48 V/DC |
|
218.00mm |
SMPSU |
|
13A |
90V AC |
1 |
|
|
|
1 |
Mean Well HRPG-600-48 SMPSU 48 V DC 13 A 624 W AC/DC PSUs AC-DC Converters |
16-9242
|
|
Despatched within 4 working days - 3 in stock
|
1+ £129.62
Price per unit Ex VAT
|
48V |
|
Screw terminal |
(L x W x H) 218.00 x 105.00 x 63.50 mm |
|
|
63.50mm |
|
48 V/DC |
264V AC |
218.00mm |
closed |
|
13A |
90V AC |
1 |
13 A |
|
|
1 |
Mean Well LRS-150F-48 SMPSU 48V DC 3.3A 158.4W AC-DC converter |
16-9248
|
|
Despatched within 4 working days - 5 in stock
|
1+ £19.11
Price per unit Ex VAT
|
48V |
|
|
(L x W x H) 170 x 80 x 30 mm |
|
1 |
30mm |
|
48V DC |
264V AC |
170mm |
closed |
158.4W |
3.3A |
85V AC |
1 |
|
|
|
1 |
Mean Well RD-125A SMPSU 131W Dual Output Enclosed Switching PSU |
16-9261
|
|
Despatched within 4 working days - 24 in stock
|
1+ £41.94
Price per unit Ex VAT
|
|
|
Screw terminal |
(L x W x H) 199.00 x 98.00 x 38.00 mm |
|
|
38.00mm |
|
+5/+12 V/DC |
264V AC |
199.00mm |
closed |
|
|
88V AC |
1 |
2-15/0.5-10 A |
|
|
2 |
Mean Well RD-35B SMPSU 35 W Dual Output Enclosed Switching PSU |
16-9262
|
|
Despatched within 4 working days - 12 in stock
|
1+ £16.96
Price per unit Ex VAT
|
|
|
Screw terminal |
(L x W x H) 99.00 x 82.00 x 35.00 mm |
|
|
35.00mm |
|
+5/+24 V/DC |
264V AC |
99.00mm |
closed |
|
|
90V AC |
1 |
0.3-4/0.2-1.3 A |
|
|
2 |
Mean Well RD-85A SMPSU 5V DC 10A 88W Dual Output Enclosed Switching PSU |
16-9263
|
|
Despatched within 4 working days - 19 in stock
|
1+ £38.01
Price per unit Ex VAT
|
5V |
|
Screw terminal |
(L x W x H) 159 x 97 x 38 mm |
|
|
38mm |
|
|
|
159mm |
closed |
|
10A |
|
|
|
+70°C |
2394000h |
2 |
Mean Well RS-150-15 SMPSU 150W Enclosed Switching PSU |
16-9266
|
|
Despatched within 4 working days - 19 in stock
|
1+ £32.78
Price per unit Ex VAT
|
|
150W |
Screw terminal |
(L x W x H) 199.00 x 98.00 x 38.00 mm |
10 A |
|
38.00mm |
264V AC |
15V DC |
|
199.00mm |
SMPSU |
|
|
88V AC |
1 |
|
|
|
1 |
Mean Well RS-15-48 SMPSU 15W AC/DC Enclosed Switching PSU |
16-9267
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.45
Price per unit Ex VAT
|
|
15W |
Screw terminal |
(L x W x H) 62.50 x 51.00 x 28.00 mm |
313mA |
|
28.00mm |
264V AC |
48 V/DC |
|
62.50mm |
SMPSU |
|
|
90V AC |
1 |
|
|
|
1 |
Mean Well RT-50C SMPSU 5V DC 4A 50W AC/DC Enclosed Switching PSU |
16-9268
|
|
Despatched within 4 working days - 19 in stock
|
1+ £15.31
Price per unit Ex VAT
|
|
50W |
Screw terminal |
(L x W x H) 99 x 97 x 36 mm |
4A |
|
36mm |
88-264V AC / 125-373V DC |
±15 / 5V DC |
|
99mm |
SMPSU |
|
4A |
|
|
|
+70°C |
169200h |
3 |
Mean Well UHP-500R-24 Power Supply 24V 20.9A 501.6W Slim Low Profile |
16-9270
|
|
Despatched within 4 working days - 5 in stock
|
1+ £84.91
Price per unit Ex VAT
|
|
501.6W |
Screw terminal |
(L x W x H) 232 x 81 x 31 mm |
20.9A |
|
31mm |
90-264V AC / 127-370V DC |
24V DC |
|
232mm |
SMPSU |
|
20.9A |
|
|
|
+70°C |
168000h |
1 |