Mean Well UHP-500R-24 Power Supply 24V 20.9A 501.6W Slim Low Profile

Image Representative of Range

Mean Well UHP-500R-24 Power Supply 24V 20.9A 501.6W Slim Low Profile

MPN
UHP-500R-24
Brand
Mean Well
EAN-13
4711287432823
Order Code
16-9270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Mean Well UHP-500R-24 is a highly efficient switch mode power supply unit specifically designed for demanding engineering applications. This model delivers a reliable output of 24 V DC at a current of 20.9 A, providing a total power output of 501.6 W. Its compact design and convection cooling design make it ideal for integration into various industrial systems, as well as for use in automation control, communications, and LED lighting applications. The unit features a robust construction that ensures stability and performance under challenging environmental conditions, making it suitable for deployment in both indoor and outdoor settings. With high efficiency and a wide range of input voltages, the UHP-500R-24 offers flexibility and cost-effectiveness for professional engineers and system designers.
Type SMPSU
Output Voltage 24V DC
Power Rating 501.6W
Output Current 20.9A
Input Voltage 90-264V AC / 127-370V DC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Max. output current 20.9A
Maximum Operating Temperature +70°C
MTBF 168000h
No. of outputs 1
Operating temperature (min.) -30°C
Output voltage (max.) 24V DC
PFC Yes
Power 501.6W
PSU features Adjustable voltage output
Weight 905g
Width 81mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot