Mean Well RT-50C SMPSU 5V DC 4A 50W AC/DC Enclosed Switching PSU

Image Representative of Range

Mean Well RT-50C SMPSU 5V DC 4A 50W AC/DC Enclosed Switching PSU

MPN
RT-50C
Brand
Mean Well
EAN-13
4711287434230
Order Code
16-9268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mean Well RT-50C is a high-quality switch mode power supply unit specifically engineered for applications requiring a reliable 5 V DC output, with a maximum current capacity of 4 A and a total power rating of 50 W. Designed for use in computing and electronic systems, this unit delivers stable power ideal for a range of devices, including embedded systems, data storage equipment, and telecommunications apparatus. The RT-50C exhibits robustness with built-in short circuit, overload, and overvoltage protection, ensuring durability and operational safety. Its compact design allows integration into limited-space environments, making it suitable for both industrial and domestic electronic projects where consistent power supply performance is critical. Mean Well's adherence to stringent safety standards further cements the RT-50C's status as a dependable choice for engineers and technical professionals.
Type SMPSU
Output Voltage ±15 / 5V DC
Power Rating 50W
Output Current 4A
Input Voltage 88-264V AC / 125-373V DC
Connection Screw terminal
Dimensions (L x W x H) 99 x 97 x 36 mm
Height 36mm
Length 99mm
Max. output current 4A
Maximum Operating Temperature +70°C
MTBF 169200h
No. of outputs 3
Operating temperature (min.) -25°C
Output current 2 (max.) 1.5A
Output current 3 (max.) 0.5A
Output voltage (max.) 5V DC
Output voltage 2 (max.) 15V DC
Output voltage 3 (max.) -15V DC
PFC No
Power 50W
PSU features Adjustable voltage output
Weight 410g
Width 97mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot