Mean Well HRPG-600-48 SMPSU 48 V DC 13 A 624 W AC/DC PSUs AC-DC Converters

MPN
HRPG-600-48
Brand
Mean Well
EAN-13
4711287437095
Order Code
16-9242
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £129.81 £129.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well HRPG-600-48 is a robust switching-mode power supply unit designed to deliver a stable output of 48 V DC at a current of 13 A, providing a total power of 624 W. This power supply is ideally suited for industrial automation, LED lighting systems, and telecommunications equipment where reliable power conversion is essential. It features high efficiency and a compact design, making it suitable for integration into systems with space constraints. Offering over-current and short-circuit protection, the HRPG-600-48 ensures operational safety and longevity in demanding environments. Its use in engineering applications often focuses on systems requiring consistent power delivery to maintain critical functions.
Output Voltage [DC] 48V
Connection Screw terminal
Dimensions (L x W x H) 218.00 x 105.00 x 63.50 mm
Height 63.50mm
Length 218.00mm
Max. output current 13A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output current (details) 13 A
Output current (max.) - rounded 13A
Output Voltage 48 V/DC
Output voltage (max.) 48V DC
Power 624W
Product Type SMPSU
Type closed
Weight 1575.00g
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot