Mean Well HEP-150-36A Industrial PSU 36V DC 4.2A 150W AC/DC Converters

MPN
HEP-150-36A
Brand
Mean Well
EAN-13
4711287433165
Order Code
16-9232
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £76.44 £76.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well's HEP-150-36A is an industrial power supply unit designed to provide reliable DC power output for demanding engineering applications. The unit delivers 36 volts of direct current at a current rating of 4.2 amperes, achieving a total power output of 150 watts. This power supply is encapsulated in a rugged enclosure, making it suitable for harsh industrial environments where durability and efficiency are paramount. Engineers frequently deploy the HEP-150-36A in projects requiring a stable power source for communication equipment, industrial automation systems, and outdoor electronic signage. Its robust design and high efficiency make it an ideal choice for applications that necessitate long-term reliability in challenging operational conditions.
Type Industrial PSU
Output Voltage 36V DC
Power Rating 150W
Output Current 4.2A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
Length 228mm
Max. output current 4.2A
Maximum Operating Temperature 70°C
Minimum Input Volage 90V AC
MTBF 164100h
No. of outputs 1
Operating temperature (min.) -55°C
Output voltage (max.) 36V DC
PFC Yes
Power 150W
PSU features open cable ends
Weight 1150g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot