Mean Well RD-85A SMPSU 5V DC 10A 88W Dual Output Enclosed Switching PSU

Image Representative of Range

Mean Well RD-85A SMPSU 5V DC 10A 88W Dual Output Enclosed Switching PSU

MPN
RD-85A
Brand
Mean Well
EAN-13
4711287434001
Order Code
16-9263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £38.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Mean Well RD-85A is a versatile and reliable switch mode power supply unit (SMPSU) designed to deliver a stable 5 V DC output at a maximum current of 10 A and an overall power output of 88 W. This unit is meticulously engineered to meet the demands of both industrial and consumer-grade computer power supply applications. With its robust design, the RD-85A ensures efficient operation within a wide range of temperatures, making it suitable for integration into systems where reliability and consistent performance are critical. Engineered for versatility, this power supply is commonly deployed in embedded systems, telecommunications equipment, and other electronic device setups that require stable voltage regulation. Its compliance with rigorous industry standards highlights its suitability for use in diverse engineering environments, promoting long-term operational stability.
Output Voltage [DC] 5V
Connection Screw terminal
Dimensions (L x W x H) 159 x 97 x 38 mm
Height 38mm
Length 159mm
Max. output current 10A
Maximum Operating Temperature +70°C
MTBF 2394000h
No. of outputs 2
Operating temperature (min.) -25°C
Output current (max.) - rounded 10A
Output current 2 (max.) 5A
Output voltage (max.) 5V DC
Output voltage 2 (max.) 12V DC
PFC No
Power 88W
Product Type SMPSU
PSU features Adjustable voltage output
Type closed
Weight 600g
Width 97mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot