Mean Well HRP-600-48 SMPSU 48 V DC 13 A 624 W AC/DC PSUs

Image Representative of Range

Mean Well HRP-600-48 SMPSU 48 V DC 13 A 624 W AC/DC PSUs

MPN
HRP-600-48
Brand
Mean Well
EAN-13
4711287437019
Order Code
16-9241
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £172.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well HRP-600-48, a reliable power supply unit, operates as a switched-mode power supply unit (SMPSU) that delivers 48 V DC at a maximum current of 13 A, resulting in a total power output of 624 W. This model is engineered for high-efficiency power conversion, making it suitable for demanding computing applications where stability and energy efficiency are critical. Its robust design includes features such as over-voltage protection, overload protection, and high mechanical integrity, ensuring reliable operation in various industrial and computing environments. The HRP-600-48 is commonly utilised in server rooms, data centres, and industrial control systems, where consistent power delivery is vital.
Type SMPSU
Output Voltage 48 V/DC
Power Rating 624W
Output Current 13A
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 218.00 x 105.00 x 63.50 mm
Height 63.50mm
Length 218.00mm
Max. output current 13A
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output voltage (max.) 48V DC
Power 624W
Weight 1575.00g
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot