Mean Well RS-150-15 SMPSU 150W Enclosed Switching PSU

Image Representative of Range

Mean Well RS-150-15 SMPSU 150W Enclosed Switching PSU

MPN
RS-150-15
Brand
Mean Well
EAN-13
4711287433899
Order Code
16-9266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Mean Well's RS-150-15 switch mode power supply unit (SMPSU) delivers a robust 150 watts of continuous power, designed specifically for applications requiring reliable energy conversion. This compact unit operates with high efficiency and features a universal AC input range, making it versatile for various voltage environments. Typical engineering applications include integration into industrial automation systems, control panels, and test equipment where consistent and stable power delivery is crucial. The RS-150-15 adheres to stringent safety certifications and includes protections such as over-voltage, over-current, and short-circuit safeguards, ensuring operational durability and safety in demanding conditions. Its design is optimised for installation in confined spaces, providing both performance and space efficiency needed for modern electronic systems.
Type SMPSU
Output Voltage 15V DC
Power Rating 150W
Output Current 10 A
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 199.00mm
Minimum Input Volage 88V AC
No. of Inputs 1
No. of outputs 1
Output voltage (max.) 15V DC
Power 150W
Weight 700.00g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot