Mean Well RS-15-48 SMPSU 15W AC/DC Enclosed Switching PSU

Image Representative of Range

Mean Well RS-15-48 SMPSU 15W AC/DC Enclosed Switching PSU

MPN
RS-15-48
Brand
Mean Well
EAN-13
4711287433561
Order Code
16-9267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Mean Well RS-15-48 is a versatile switch mode power supply unit (SMPSU) with a power rating of 15 watts, specifically designed for reliable and efficient power conversion in a compact form. It operates with an input voltage range of 85 to 264 VAC, providing a stable 48 VDC output with a current capacity of 0.32 A, ensuring consistent performance suitable for industrial and commercial applications. This unit features short circuit, overload, and over-voltage protections, enhancing its durability and usability in various environments. Commonly utilised in industrial automation systems, telecom equipment, and other computer-based setups, the RS-15-48 delivers dependable power, making it ideal for applications requiring small power footprint solutions. Its robust design complies with safety regulations and exhibits a high mean time between failures, offering dependable, long-term operation within demanding settings.
Type SMPSU
Output Voltage 48 V/DC
Power Rating 15W
Output Current 313mA
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 62.50 x 51.00 x 28.00 mm
Height 28.00mm
Length 62.50mm
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Power 15W
Weight 129.63g
Width 51.00mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot