Mean Well DC-DC converters DC/DC converter (module) 608152

Mean Well Brand: Mean Well
Mean Well's SPU01L series comprises compact DC/DC converters with single output, providing low power solutions suitable for various applications across a broad temperature range.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dim Efficiency (max.) Input Voltage Range Max. output current Minimum Input Volage Weight Width Power Rating Connection Height Insulation Voltage Length Maximum Operating Temperature Number of Outputs Operating temperature (min.) Power PSU features Type
Mean Well SPU01L-05 series DC/DC converter 200mA 1W 1 output module
Mean Well SPU01L-05 series DC/DC converter 200mA 1W 1 output module
Standard range
Order code: 05-1855
MPN: SPU01L-05

Available to back orderBack-order availability date - 28/10/2026
2+ £3.46
Price per unit Ex VAT
5V DC 200mA (L x W x H) 19.5 x 6.1 x 10.2 mm 79% 5.5V DC 200mA 4.5V DC 1.8g 6.1mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01L-12 SPU Series DC/DC converter 1W 84mA 1 output 1pc
Mean Well SPU01L-12 SPU Series DC/DC converter 1W 84mA 1 output 1pc
Standard range
Order code: 05-1856
MPN: SPU01L-12

Available to back orderBack-order availability date - 28/10/2026
2+ £3.67
Price per unit Ex VAT
12V DC 84mA (L x W x H) 19.5 x 6.1 x 10.2 mm 79% 5.5V DC 84mA 4.5V DC 1.8g 6.1mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01L-15 DC/DC converter 67 mA 1 W 1 output -40 to 90°C
Mean Well SPU01L-15 DC/DC converter 67 mA 1 W 1 output -40 to 90°C
Standard range
Order code: 05-1857
MPN: SPU01L-15

Despatched within 4 working days - 2 in stock
2+ £2.61
Price per unit Ex VAT
15V DC 67mA (L x W x H) 19.5 x 6.1 x 10.2 mm 79% 5.5V DC 67mA 4.5V DC 1.8g 6.1mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01M-05 SPU01 DC/DC converter 1W 200mA 1 output 1500V I/O insulation
Mean Well SPU01M-05 SPU01 DC/DC converter 1W 200mA 1 output 1500V I/O insulation
Standard range
Order code: 05-1858
MPN: SPU01M-05

Available to back orderBack-order availability date - 28/10/2026
1+ £3.55
Price per unit Ex VAT
5V DC 200mA (L x W x H) 19.5 x 6.1 x 10.2 mm 81% 13.2V DC 200mA 10.8V DC 1.8g 6.1mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01M-12 DC/DC converter 84mA 1W 1 output 1500V DC I/O insulation
Mean Well SPU01M-12 DC/DC converter 84mA 1W 1 output 1500V DC I/O insulation
Standard range
Order code: 05-1859
MPN: SPU01M-12

Available to back orderBack-order availability date - 28/10/2026
2+ £3.55
Price per unit Ex VAT
12V DC 84mA (L x W x H) 19.5 x 6.1 x 10.2 mm 83% 13.2V DC 84mA 10.8V DC 1.8g 6.1mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01M-15 SPU01 DC/DC converter 67mA 1W 1 output -40°C to +90°C
Mean Well SPU01M-15 SPU01 DC/DC converter 67mA 1W 1 output -40°C to +90°C
Extended range
Order code: 05-1860
MPN: SPU01M-15

Back order - 9 availableBack-order availability date - 29/10/2026
2+ £3.84
Price per unit Ex VAT
15V DC 67mA (L x W x H) 19.5 x 6.1 x 10.2 mm 84% 13.2V DC 67mA 10.8V DC 1.8g 6.1mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01N-05 DC/DC converter module 200mA 1W 1 output 1pc
Mean Well SPU01N-05 DC/DC converter module 200mA 1W 1 output 1pc
Standard range
Order code: 05-1861
MPN: SPU01N-05

Available to back orderBack-order availability date - 28/10/2026
2+ £3.55
Price per unit Ex VAT
5V DC 200mA (L x W x H) 19.5 x 7.2 x 10.2 mm 80% 26.4V DC 200mA 21.6V DC 2.7g 7.2mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01N-12 spu01n dc/dc converter 84mA 1W 1 output 1500V insulation
Mean Well SPU01N-12 spu01n dc/dc converter 84mA 1W 1 output 1500V insulation
Standard range
Order code: 05-1862
MPN: SPU01N-12

Available to back orderBack-order availability date - 28/10/2026
2+ £3.55
Price per unit Ex VAT
12V DC 84mA (L x W x H) 19.5 x 7.2 x 10.2 mm 81% 26.4V DC 84mA 21.6V DC 2.7g 7.2mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)
Mean Well SPU01N-15 DC/DC converter 67 mA 1 W 1 output -40 to +90°C
Mean Well SPU01N-15 DC/DC converter 67 mA 1 W 1 output -40 to +90°C
Order code: 05-1863
MPN: SPU01N-15
2+ £2.47
Price per unit Ex VAT
15V DC 67mA (L x W x H) 19.5 x 7.2 x 10.2 mm 80% 26.4V DC 67mA 21.6V DC 2.7g 7.2mm 1W Pins 10.2mm 1500V DC 19.5mm +90°C 1 -40°C 1W DC-to-DC converter DC/DC converter (module)

Trustpilot