Mean Well SPU01N-12 spu01n dc/dc converter 84mA 1W 1 output 1500V insulation

MPN
SPU01N-12
Brand
Mean Well
EAN-13
4021087040761
Order Code
05-1862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPU01N-12 DC/DC converter is a module designed for efficient power conversion with an output of 84 mA and 1 W. It features a single output, making it suitable for applications requiring stable direct current conversion. Typical applications include use in electronic circuits and systems that necessitate reliable voltage and current regulation.
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Connection Pins
Dim (L x W x H) 19.5 x 7.2 x 10.2 mm
Efficiency (max.) 81%
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 2.7g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot