Mean Well SPU01N-05 DC/DC converter module 200mA 1W 1 output 1pc

MPN
SPU01N-05
Brand
Mean Well
EAN-13
4021087040778
Order Code
05-1861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPU01N-05 is a DC/DC converter module with a 1 W power rating and a current output of 200 mA. It features a single output, making it suitable for applications requiring stable voltage regulation. This module is ideal for use in electronic circuits, providing efficient power conversion for various devices.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Connection Pins
Dim (L x W x H) 19.5 x 7.2 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 2.7g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot