Mean Well SPU01L-05 series DC/DC converter 200mA 1W 1 output module

MPN
SPU01L-05
Brand
Mean Well
EAN-13
4021087040839
Order Code
05-1855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPU01L-05 is a DC/DC converter module delivering 1 watt of power at 200 mA with a single output. It's used primarily in applications where voltage conversion and isolation are required in circuits. This converter is suitable for small electronic projects requiring efficient power management.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 79%
Height 10.2mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot