Mean Well SPU01M-05 SPU01 DC/DC converter 1W 200mA 1 output 1500V I/O insulation

MPN
SPU01M-05
Brand
Mean Well
EAN-13
4021087040808
Order Code
05-1858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPU01M-05 is a DC/DC converter module offering a single output with a current rating of 200 mA and a power rating of 1 W. It is designed to efficiently convert direct current voltage for various electronic applications. Typical uses for this module include powering low-power electronic devices or circuits in conditions where voltage conversion is necessary.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 81%
Height 10.2mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot