Mean Well SPU01N-15 DC/DC converter 67 mA 1 W 1 output -40 to +90°C

MPN
SPU01N-15
Brand
Mean Well
EAN-13
4021087040754
Order Code
05-1863
Country of Origin
China
View Full Product Range (9)

Discontinued


The Mean Well SPU01N-15 is a DC/DC converter module with a current rating of 67 mA and power output of 1 W. It features one output and is ideal for applications requiring efficient direct current conversion. This product is widely used in electronic systems that demand reliable voltage regulation and stability.
Output Voltage 15V DC
Power Rating 1W
Output Current 67mA
Connection Pins
Dim (L x W x H) 19.5 x 7.2 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 2.7g
Width 7.2mm

Trustpilot