Mean Well SPU01L-12 SPU Series DC/DC converter 1W 84mA 1 output 1pc

MPN
SPU01L-12
Brand
Mean Well
EAN-13
4021087040822
Order Code
05-1856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPU01L-12 is a DC/DC converter module providing one output with a power rating of 1 W and a current of 84 mA. This converter is typically used in applications requiring voltage isolation and conversion in compact electronic devices. As a widely used component, it is valued for its reliability in efficiently managing power levels in circuitry.
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 79%
Height 10.2mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot