Mean Well SPU01L-15 DC/DC converter 67 mA 1 W 1 output -40 to 90°C

MPN
SPU01L-15
Brand
Mean Well
EAN-13
4021087040815
Order Code
05-1857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SPU01L-15 is a DC/DC converter module with a 67 mA current rating and 1 W output. It features a single output configuration, making it suitable for applications requiring isolated power transformation. Typical uses include powering sensitive electronic devices or circuits that demand a stable DC supply.
Output Voltage 15V DC
Power Rating 1W
Output Current 67mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 79%
Height 10.2mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot