Mean Well SPU01M-15 SPU01 DC/DC converter 67mA 1W 1 output -40°C to +90°C

MPN
SPU01M-15
Brand
Mean Well
EAN-13
4021087040785
Order Code
05-1860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 06/10/2026

The Mean Well SPU01M-15 is a DC/DC converter module with a current rating of 67 mA and a power output of 1 W, providing a single output. Typical applications include compact electronic devices requiring efficient voltage conversion. This converter is ideal for use in various power supply configurations where space and power efficiency are critical.
Output Voltage 15V DC
Power Rating 1W
Output Current 67mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 84%
Height 10.2mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot