Mean Well DC-DC converters DC/DC converter (module) 608146

Mean Well Brand: Mean Well
The group consists of Mean Well SLC series DC/DC converters characterised by a single output and various current ratings, suitable for a range of temperatures and applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Efficiency (max.) Input Voltage Range Max. output current Minimum Input Volage Power Rating Connection Dim Height Insulation Voltage Length Maximum Operating Temperature Number of Outputs Operating temperature (min.) Power PSU features Type Weight Width
Mean Well SLC03A-05 SLC 03 converter 600mA 3W 1 output -40 to +90°C
Mean Well SLC03A-05 SLC 03 converter 600mA 3W 1 output -40 to +90°C
Standard range
Order code: 05-1780
MPN: SLC03A-05

Despatched within 4 working days - 2 in stock
1+ £9.08
Price per unit Ex VAT
5V DC 600mA 79% 18V DC 600mA 9V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03A-12 slc series dc/dc converter 250mA 3W 1-output
Mean Well SLC03A-12 slc series dc/dc converter 250mA 3W 1-output
Standard range
Order code: 05-1781
MPN: SLC03A-12

Despatched within 4 working days - 2 in stock
1+ £8.99
Price per unit Ex VAT
12V DC 250mA 81% 18V DC 250mA 9V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03A-15 SLC 03 dc/dc converter 3W 200mA -40 to 90°C 1500V I/O
Mean Well SLC03A-15 SLC 03 dc/dc converter 3W 200mA -40 to 90°C 1500V I/O
Standard range
Order code: 05-1782
MPN: SLC03A-15

Despatched within 4 working days - 1 in stock
1+ £7.68
Price per unit Ex VAT
15V DC 200mA 81% 18V DC 200mA 9V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03B-05 SLC series DC/DC converter 600mA 3W 1 output
Mean Well SLC03B-05 SLC series DC/DC converter 600mA 3W 1 output
Standard range
Order code: 05-1783
MPN: SLC03B-05

Available to back orderBack-order availability date - 01/11/2026
1+ £9.06
Price per unit Ex VAT
5V DC 600mA 81% 36V DC 600mA 18V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03B-12 SLC 03 3W DC/DC converter 250mA 1 output 1500V DC I/O
Mean Well SLC03B-12 SLC 03 3W DC/DC converter 250mA 1 output 1500V DC I/O
Standard range
Order code: 05-1784
MPN: SLC03B-12

Despatched within 4 working days - 1 in stock
1+ £7.68
Price per unit Ex VAT
12V DC 250mA 82% 36V DC 250mA 18V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03B-15 SLC03 DC/DC converter 3W 200mA 1 output DIP16 casing
Mean Well SLC03B-15 SLC03 DC/DC converter 3W 200mA 1 output DIP16 casing
Extended range
Order code: 05-1785
MPN: SLC03B-15

Back order - 3 availableBack-order availability date - 02/11/2026
1+ £9.08
Price per unit Ex VAT
15V DC 200mA 82% 36V DC 200mA 18V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03C-05 SLC 03 dc/dc converter 3W 1 output -40 to +90°C
Mean Well SLC03C-05 SLC 03 dc/dc converter 3W 1 output -40 to +90°C
Standard range
Order code: 05-1786
MPN: SLC03C-05

Despatched within 4 working days - 1 in stock
1+ £7.00
Price per unit Ex VAT
5V DC 600mA 81% 75V DC 600mA 36V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm
Mean Well SLC03C-15 series SLC03 DC/DC converter 3W 1x 200mA DIP16 2:1 I/O
Mean Well SLC03C-15 series SLC03 DC/DC converter 3W 1x 200mA DIP16 2:1 I/O
Standard range
Order code: 05-1787
MPN: SLC03C-15

Despatched within 4 working days - 1 in stock
1+ £7.68
Price per unit Ex VAT
15V DC 200mA 82% 75V DC 200mA 36V DC 3W Pins (L x W x H) 22.1 x 13.8 x 8.55 mm 8.55mm 1500V DC 22.1mm +85°C 1 -40°C 3W DC-to-DC converter DC/DC converter (module) 4.5g 13.8mm

Trustpilot