Mean Well SLC03B-15 SLC03 DC/DC converter 3W 200mA 1 output DIP16 casing

MPN
SLC03B-15
Brand
Mean Well
EAN-13
4021087041249
Order Code
05-1785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/10/2026

Mean Well's SLC03B-15 is a DC/DC converter module with a single output, offering a power output of 3 watts and a current rating of 200 mA. It is designed for efficient energy conversion in compact electronic systems and projects. Typical applications include powering low-power electronics in industrial and telecommunications equipment.
Output Voltage 15V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 82%
Height 8.55mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot