Mean Well SLC03C-05 SLC 03 dc/dc converter 3W 1 output -40 to +90°C

MPN
SLC03C-05
Brand
Mean Well
EAN-13
4021087041232
Order Code
05-1786
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SLC03C-05 is a DC/DC converter module with a single output delivering 600 mA at 3 W. It is commonly used in applications requiring efficient voltage regulation from a specific source voltage. This compact converter is ideal for use in telecommunications, industrial automation, and data communication systems.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 81%
Height 8.55mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot