Mean Well SLC03B-05 SLC series DC/DC converter 600mA 3W 1 output

MPN
SLC03B-05
Brand
Mean Well
EAN-13
4021087041263
Order Code
05-1783
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SLC03B-05 is a DC/DC converter module with a 600 mA current rating and a power output of 3 W. It features a single output and is suitable for applications requiring efficient voltage regulation and current rectification. Typical uses include powering electronic devices in industrial and communication systems.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 81%
Height 8.55mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot