Mean Well SLC03A-05 SLC 03 converter 600mA 3W 1 output -40 to +90°C

MPN
SLC03A-05
Brand
Mean Well
EAN-13
4021087041294
Order Code
05-1780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SLC03A-05 is a DC/DC converter module with a power rating of 3 W and a current output of 600 mA. It features one output, making it suitable for efficient power conversion in compact electronic systems. Common applications include use in telecommunications equipment and industrial automation systems.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 79%
Height 8.55mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot