Mean Well SLC03A-12 slc series dc/dc converter 250mA 3W 1-output

MPN
SLC03A-12
Brand
Mean Well
EAN-13
4021087041287
Order Code
05-1781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SLC03A-12 DC/DC converter is a module designed for efficient direct current conversion, offering 250 mA output current and a power rating of 3 W. It features a single output, making it suitable for applications where a dependable and compact power solution is required. Typical uses include powering electronic devices in industrial and telecommunications settings.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 81%
Height 8.55mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 250mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot