Mean Well SLC03B-12 SLC 03 3W DC/DC converter 250mA 1 output 1500V DC I/O

MPN
SLC03B-12
Brand
Mean Well
EAN-13
4021087041256
Order Code
05-1784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SLC03B-12 is a DC/DC converter module that provides 250 mA and 3 W output power with a single output channel. This efficient converter is suitable for powering electronic devices requiring stable DC voltage in industrial or telecommunications applications. Its compact design allows it to be integrated easily into existing circuits requiring voltage conversion.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 82%
Height 8.55mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 250mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot