Mean Well SLC03A-15 SLC 03 dc/dc converter 3W 200mA -40 to 90°C 1500V I/O

MPN
SLC03A-15
Brand
Mean Well
EAN-13
4021087041270
Order Code
05-1782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SLC03A-15 is a DC/DC converter module with a single output, delivering 200 mA at 3 W. It is ideal for applications requiring voltage conversion and regulation in electronic circuits. Typical uses include industrial equipment, telecommunications, and embedded systems where stable output voltage is crucial.
Output Voltage 15V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 81%
Height 8.55mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot