Mean Well SLC03C-15 series SLC03 DC/DC converter 3W 1x 200mA DIP16 2:1 I/O

MPN
SLC03C-15
Brand
Mean Well
EAN-13
4021087041218
Order Code
05-1787
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SLC03C-15 is a DC/DC converter module that provides a single output with a power rating of 3 W and can handle a current up to 200 mA. This converter is ideal for applications requiring stable DC voltage conversion and is typically used in telecommunications and industrial equipment. The compact design makes it suitable for printed circuit board integration, ensuring efficient space utilisation in electronic devices.
Output Voltage 15V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 82%
Height 8.55mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot