Marquardt 1048.0151 Snap-Action Switch 250V AC 1A On/(On) IP67 |
09-7990
|
|
Despatched within 4 working days - 83 in stock
|
1+ £8.28
Price per unit Ex VAT
|
SPDT |
momentary/momentary |
1A |
250 VAC |
|
Open end cable |
Gold plated |
1 change-over |
|
(L x W x H) 19.8 x 6.4 x 10 mm |
10mm |
19.8mm |
+105°C |
-40°C |
1 x On/(On) |
250V AC |
6.4mm |
Snap-action switch |
Button |
IP67 |
Marquardt 1048.1132 Snap-action Switch 250V AC 3A IP67 Momentary 1piece |
09-7991
|
|
Despatched within 4 working days - 1,886 in stock
|
1+ £9.44
Price per unit Ex VAT
|
|
momentary/momentary |
3A |
250 VAC |
|
Open end cable |
Gold plated |
1 maker |
|
(L x W x H) 19.8 x 6.4 x 10 mm |
10mm |
19.8mm |
+105°C |
-40°C |
1 x Off/(On) |
250V AC |
6.4mm |
Snap-action switch |
Button |
IP67 |
Marquardt 1048.6113 Snap-Action Switch 250V AC 10A IP67 Momentary |
09-7992
|
|
Despatched within 4 working days - 298 in stock
|
1+ £7.58
Price per unit Ex VAT
|
SPDT |
momentary/momentary |
10A |
250 VAC |
|
Open end cable |
Gold plated |
1 change-over |
|
(L x W x H) 19.8 x 6.4 x 10 mm |
10mm |
19.8mm |
+105°C |
-60°C |
1 x On/(On) |
250V AC |
6.4mm |
Snap-action switch |
Button |
IP67 |
Marquardt 1055.2061 Snap-action Switch 12/24V DC 4A IP67 Off/On |
09-7993
|
|
Despatched within 4 working days - 458 in stock
|
2+ £5.64
Price per unit Ex VAT
|
|
Off/On |
4A |
|
12/24 |
|
Ag |
|
5E5 |
|
|
|
+85°C |
-40°C |
Off/On |
|
|
Snap-action switch |
Button |
IP67 |
Marquardt 1055.5953 Snap-action Switch 12/24V DC 4A IP67 On/Off |
09-7994
|
|
Despatched within 4 working days - 850 in stock
|
2+ £2.92
Price per unit Ex VAT
|
|
On/(On) |
4A |
|
12/24 |
|
Ag |
|
5E5 |
|
|
|
+85°C |
-40°C |
Off/On |
|
|
Snap-action switch |
Button |
IP67 |
Marquardt 1060.2601 Snap-action Switch 23V 0.1A IP67 Momentary 1piece |
09-7995
|
|
Despatched within 4 working days - 65 in stock
|
1+ £5.06
Price per unit Ex VAT
|
|
momentary/momentary |
0.1A |
|
24 |
Solder pins |
|
1 change-over |
|
(L x W x H) 13 x 5.4 x 10.15 mm |
10.15mm |
13mm |
+85°C |
-40°C |
1 x On/(On) |
23V DC |
5.4mm |
Snap-action switch |
Button |
IP67 |
Marquardt 1065.0303 Snap-Action Switch 30V DC 100mA IP67 Momentary |
09-7996
|
|
|
2+ £2.96
Price per unit Ex VAT
|
|
momentary/momentary |
100mA |
|
30 |
Solder pins |
|
1 change-over |
|
(L x W x H) 13 x 5.4 x 10.15 mm |
10.15mm |
13mm |
+85°C |
-40°C |
1 x On/(On) |
30V DC |
5.4mm |
Snap-action switch |
Button |
IP67 |
Marquardt 1065.2651 Snap-action Switch 30V DC 100mA IP67 Momentary 1piece |
09-7997
|
|
|
2+ £2.80
Price per unit Ex VAT
|
|
momentary/momentary |
100mA |
|
30 |
Solder pins |
|
1 change-over |
|
(L x W x H) 13 x 5.4 x 10.15 mm |
10.15mm |
13mm |
+85°C |
-40°C |
1 x On/(On) |
30V DC |
5.4mm |
Snap-action switch |
Button |
IP67 |
Marquardt 1065.5203 Snap-action Switch IP67 30V DC 100mA Momentary |
09-7998
|
|
|
2+ £4.83
Price per unit Ex VAT
|
|
momentary/momentary |
100mA |
|
30 |
Solder pins |
|
1 change-over |
|
(L x W x H) 13 x 5.4 x 10.15 mm |
10.15mm |
13mm |
+85°C |
-40°C |
1 x On/(On) |
30V DC |
5.4mm |
Snap-action switch |
Button |
IP67 |