Christmas Opening Hours and Delivery Dates here
Marquardt 1065.5203 Snap-action Switch IP67 30V DC 100mA Momentary

Image Representative of Range

Marquardt 1065.5203 Snap-action Switch IP67 30V DC 100mA Momentary

Order Code:

09-7998

Brand: Marquardt MPN: 1065.5203 EAN-13: 2050005471495
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
99 available to back orderBack-order availability date - 11/01/2026

The Marquardt 1065.5203 is a snap-action switch designed for reliable performance in compact spaces. It features a momentary/momentary action with a rating of 30 V DC and 100 mA and boasts an IP67 rating for protection against dust and water exposure. Commonly used in industrial machinery and consumer electronic devices, this micro switch offers precise control with its mini button form factor.
Type Snap-action switch
Switch Function momentary/momentary
Current Rating (Amps) 100mA
Connection Solder pins
Contact Type 1 change-over
Dim (L x W x H) 13 x 5.4 x 10.15 mm
Height 10.15mm
IP Rating IP67
Length 13mm
Max. temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC
Width 5.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot