Marquardt 1065.0303 Snap-Action Switch 30V DC 100mA IP67 Momentary

Image Representative of Range

Marquardt 1065.0303 Snap-Action Switch 30V DC 100mA IP67 Momentary

MPN
1065.0303
Brand
Marquardt
EAN-13
2050005492513
Order Code
09-7996
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Marquardt 1065.0303 Snap-action switch is a miniature switch that operates on 30 V DC at 100 mA. It features IP67-rated momentary/momentary action, making it well-suited for applications requiring a high degree of environmental protection. Typical uses include appliances, automotive controls, and other equipment needing reliable, temporary switch operations.
Type Snap-action switch
Switch Function momentary/momentary
Current Rating (Amps) 100mA
Voltage Rating - DC 30
Actuator Type Button
Connection Solder pins
Contact Type 1 change-over
Dim (L x W x H) 13 x 5.4 x 10.15 mm
Height 10.15mm
IP Rating IP67
Length 13mm
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC
Width 5.4mm

Trustpilot