Marquardt 1048.1132 Snap-action Switch 250V AC 3A IP67 Momentary 1piece

Image Representative of Range

Marquardt 1048.1132 Snap-action Switch 250V AC 3A IP67 Momentary 1piece

MPN
1048.1132
Brand
Marquardt
EAN-13
4064161037042
Order Code
09-7991
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,886 in stock

The Marquardt 1048.1132 Snap-action switch is a miniature momentary switch rated at 250 V AC and 3 A, featuring an IP67 protection rating. This micro switch is ideal for environments requiring a reliable and durable momentary contact, making it suitable for applications in industrial control panels and appliances. Its robust construction ensures high performance in demanding conditions such as exposure to dust and water.
Type Snap-action switch
Switch Function momentary/momentary
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Actuator Type Button
Connection Open end cable
Contact Material Gold plated
Contact Type 1 maker
Dim (L x W x H) 19.8 x 6.4 x 10 mm
Height 10mm
IP Rating IP67
Length 19.8mm
Maximum Temperature +105°C
Min. temperature -40°C
Switch position 1 x Off/(On)
Switching Voltage 250V AC
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot