Marquardt 1048.0151 Snap-Action Switch 250V AC 1A On/(On) IP67

Image Representative of Range

Marquardt 1048.0151 Snap-Action Switch 250V AC 1A On/(On) IP67

MPN
1048.0151
Brand
Marquardt
EAN-13
4064161037028
Order Code
09-7990
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Marquardt 1048.0151 Snap-action switch is a micro switch designed for momentary function with a rating of 250 V AC 1 A. It is IP67 rated, making it suitable for environments where moisture and dust protection are essential. This miniature switch is typically used in appliances, automotive systems, and industrial control applications.
Type Snap-action switch
Contact Configuration SPDT
Switch Function momentary/momentary
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Actuator Type Button
Connection Open end cable
Contact Material Gold plated
Contact Type 1 change-over
Dim (L x W x H) 19.8 x 6.4 x 10 mm
Height 10mm
IP Rating IP67
Length 19.8mm
Maximum Temperature +105°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot