Marquardt 1055.2061 Snap-action Switch 12/24V DC 4A IP67 Off/On

Image Representative of Range

Marquardt 1055.2061 Snap-action Switch 12/24V DC 4A IP67 Off/On

MPN
1055.2061
Brand
Marquardt
EAN-13
2050010276078
Order Code
09-7993
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The Marquardt 1055.2061 snap-action switch is a miniature switch suitable for applications requiring a robust solution. It operates on 12 V or 24 V DC and supports a current of up to 4 A, with an IP67 rating for dust and water resistance. This microswitch is commonly used in industrial and automotive systems where reliable off/on action is needed.
Type Snap-action switch
Switch Function Off/On
Current Rating (Amps) 4A
Voltage Rating - DC 12/24
Actuator Type Button
Contact Material Ag
Durability 5E5
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Switch position Off/On

Reviews

Be the first to submit a review

Trustpilot