Marquardt 1055.5953 Snap-action Switch 12/24V DC 4A IP67 On/Off

Image Representative of Range

Marquardt 1055.5953 Snap-action Switch 12/24V DC 4A IP67 On/Off

MPN
1055.5953
Brand
Marquardt
EAN-13
2050010276085
Order Code
09-7994
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 854 in stock

The Marquardt 1055.5953 Snap-action switch is a micro switch designed for applications requiring a durable off/on mechanism, rated at 12 V DC or 24 V DC with a 4 A capacity. It features IP67 protection, making it highly resistant to dust and water ingress. Common uses include automotive, industrial, and home appliance controls where reliable miniature switches are needed.
Type Snap-action switch
Switch Function On/(On)
Current Rating (Amps) 4A
Voltage Rating - DC 12/24
Actuator Type Button
Contact Material Ag
Durability 5E5
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Switch position Off/On

Reviews

Be the first to submit a review

Trustpilot