Marquardt 1060.2601 Snap-action Switch 23V 0.1A IP67 Momentary 1piece

Image Representative of Range

Marquardt 1060.2601 Snap-action Switch 23V 0.1A IP67 Momentary 1piece

MPN
1060.2601
Brand
Marquardt
EAN-13
2050005492506
Order Code
09-7995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Marquardt's 1060.2601 is a snap-action miniature switch ideal for precise control applications. It features a momentary/momentary operation, is rated for 23 V DC at 0.1 A, and has an IP67 rating for dust and water resistance. Commonly used in compact electronic devices, its reliability and durability make it suitable for various industrial and consumer applications.
Type Snap-action switch
Switch Function momentary/momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 24
Actuator Type Button
Connection Solder pins
Contact Type 1 change-over
Dim (L x W x H) 13 x 5.4 x 10.15 mm
Height 10.15mm
IP Rating IP67
Length 13mm
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 23V DC
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot