Marquardt 1048.6113 Snap-Action Switch 250V AC 10A IP67 Momentary

Image Representative of Range

Marquardt 1048.6113 Snap-Action Switch 250V AC 10A IP67 Momentary

MPN
1048.6113
Brand
Marquardt
EAN-13
4064161037073
Order Code
09-7992
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.31 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

The Marquardt 1048.6113 snap-action switch is a miniature switch designed for both momentary and momentary on/(on) operations. It has a 250 V AC rating and can handle up to 10 A, while its IP67 rating offers protection against dust and water. This micro switch is ideal for industrial and consumer applications requiring reliable and quick action control.
Type Snap-action switch
Contact Configuration SPDT
Switch Function momentary/momentary
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button
Connection Open end cable
Contact Material Gold plated
Contact Type 1 change-over
Dim (L x W x H) 19.8 x 6.4 x 10 mm
Height 10mm
IP Rating IP67
Length 19.8mm
Maximum Temperature +105°C
Min. temperature -60°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot